Manufacturer Part #
09140060303
HAN Series 2 Module Male 6B Size Hinged Heavy Duty Retaining Frame
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Screw Mount |
||||||||||
| Date Code: | 2232 | ||||||||||
HARTING 09140060303 - Technical Attributes
| No of Positions: | 2 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Plug Housing |
| Mounting Method: | Screw Mount |
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.
The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect. If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.
HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.
The degree of protection offered by HAN product is explained in the datasheet (located in the download center).
HAN part number 09 14 006 0303 is a Han Modular connectors frame for 2 modules. The distance for electrical and FOC contacts is max 21mm. For pneumatic contacts the max is 20.5mm. This frame 09140060303 is for 6P Hood A-B.Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Screw Mount