Manufacturer Part #
09160243101
HAN D Series 24 Position Size 6B Female Insert
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
HARTING 09160243101 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
HARTING 09160243101 - Technical Attributes
| No of Positions: | 24 |
| Contact Termination: | Male/Pin Crimp |
| Style/Orientation: | Socket |
| Material: | Thermoplastic |
| Mating Type: | Push - Pull |
Features & Applications
The 09160243101 is a HAN 24DD kit offers a wide range of interconnect solutions for Electrical, Electronics, applications. The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.
These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.
Features:
- Female insert for HAN 24DD connector
- Current 10 A Voltage 250 V
- crimp termination and allows 24 poles + ground ( PE)
Application:
- Industrial Purpose
Available Packaging
Package Qty:
1 per Bulk