Manufacturer Part #
09160423101
HAN DD Series Size 10B 42 position Ground 10 AMP Female Insert
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
HARTING 09160423101 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
HARTING 09160423101 - Technical Attributes
| No of Positions: | 42 |
| Contact Termination: | Male/Pin Crimp |
| Style/Orientation: | Socket |
| Material: | Polyamide |
| Mating Type: | Push - Pull |
Features & Applications
The 09160423101 is a HAN 10B kit offers a wide range of interconnect solutions for Electrical, Electronics, applications. The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.
These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.
Features:
- HAN 42DD connector
- Voltage rating 250 V and current 10 A
- crimp termination and allows 42 poles + ground ( PE)
Application:
- Industrial Purpose
Available Packaging
Package Qty:
1 per Bulk