Manufacturer Part #
09160723001
HAN DD Series Size 16B 72 position Ground 10 AMP Male Insert
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09160723001 - Technical Attributes
Attributes Table
| No of Positions: | 72 |
| No of Rows: | 6 |
| Contact Termination: | Screw Terminal |
| Termination: | Crimp |
| Operating Temp Range: | -40°C to +125°C |
| Voltage Rating: | 250V |
| Current Rating: | 10A |
| Material: | Polycarbonate |
| Gender: | Male |
| Type: | Housing |
| Color: | Grey |
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect. If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09160723001 is a male insert for HAN 72DD connector series.The 09160723001 has a working current of 10A,voltage of 250 with a crimp termination and allows for 72 poles + ground ( PE)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$23.95
4
$23.62
15
$23.30
25
$23.18
50+
$22.81
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk