Manufacturer Part #
09300161701
HAN 16B Size Stainless Steel Docking Frame
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09300161701 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The 09300161701 is a Han 16 B docking frame.
Specifications:
- Size: 16 B
- Mechanical working life - mating cycles: >= 500
- Material, hood/housing: stainless steel
- Material, screws: steel, zinc-plated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
10
$39.66
20
$39.37
30
$39.20
40
$39.08
50+
$38.71
Product Variant Information section
Available Packaging
Package Qty:
10 per Box