Manufacturer Part #
09330162701
HAN E 16 Position Female Insert 600 V Screw Terminal Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09330162701 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09330162701 - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Contact Termination: | Screw Terminal |
| Style/Orientation: | Free Hanging Receptacle |
| Material: | Polycarbonate |
| Mating Type: | Push - Pull |
Features & Applications
The 09330162701 is a HAN-E 16 position female housing interconnect. It has a limiting temperature ranging from -40°C to +125°C
Specifications:
- Size: 16 B
- Gender: female
- Termination method: Screw terminal
- Wire gauge AWG, min.: 18 AWG
- Wire gauge AWG, max.: 14 AWG
- Tightening torque, max.: 0,5 Nm
- Rated current, pollution degree 3: 16 A
- Rated voltage, pollution degree 3: 500 V
- Rated impulse voltage, pollution degree 3: 6 kV
- Pollution degree 3: 3
- Rated voltage acc. to UL: 600 V
- Colour, insert: RAL 7032 (light grey)
- Flammability insert acc. to UL 94: V 0
- Number of contacts: 16
- Wire gauge mm² min.: 0,75 mm2
- Wire gauge, max.: 2,5 mm2
- Material, insert: polycarbonate
- Mechanical working life - mating cycles: >= 500
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
2
$16.98
5
$16.84
20
$16.63
40
$16.52
100+
$16.28
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk