Manufacturer Part #
09700202622
Staf Series Size 16A 20 Position 10 AMP Male Insert
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box |
||||||||||
| Date Code: | |||||||||||
HARTING 09700202622 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Features & Applications
The Staf series comprises slim rectangular connectors for low voltages. Staf® inserts are available with 6, 14, 20 or 40 contacts with screw terminals (1.5 mm²) or solder terminals (2.5 mm²). The connectors are rated at 10 A and 50 V.
The Staf series is also compatible with Han A® housings which are available for all sizes providing mechanical protection and a high degree of sealing against the ingress of dust and fluids making the product suitable for use in harsh industrial environments.
The 09700202622 is a twenty (20) pole male insert (contacts included), which is compatible with the Han 16A housing. It is rated for 10A 50V 0.8kV 3.
Available Packaging
Package Qty:
10 per Box