Manufacturer Part #
1-1969612-6
16 Position Dual Row 4.2 mm Wire-to-Wire VAL-U-LOK (V0) FH Plug Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1969612-6 - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Plug Housing |
| Material: | Nylon |
| Mating Type: | Locking Latch |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.20
5,000
$0.199
7,500
$0.197
10,000+
$0.195
Product Variant Information section
Available Packaging
Package Qty:
2500 per Box
Mounting Method:
Wire Mount