text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1971776-4

8 Position (2 x 4) Free Hanging Female Plug Housing Power Triple Lock Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1971776-4 - Technical Attributes
Attributes Table
No of Positions: 8
Contact Termination: Wire Wrap Terminal
Style/Orientation: Receptacle Housing
Material: Polybutylene Terephthalate
Mating Type: Locking Latch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
1,000
$0.42
2,000
$0.415
4,000
$0.41
5,000+
$0.405
Product Variant Information section