text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1971876-4

12 Position (3 x 4) 6 mm Wire to Wire Power Triple Lock System Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1971876-4 - Technical Attributes
Attributes Table
No of Positions: 12
Contact Termination: Wire Wrap Terminal
Style/Orientation: Plug Housing
Material: Polybutylene Terephthalate
Mating Type: Locking Latch
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.00
USD
Quantity
Unit Price
1,000
$0.445
2,000
$0.44
3,000
$0.435
4,000+
$0.43
Product Variant Information section