Manufacturer Part #
1-480278-0
Commercial MATE-N-LOK 12 Position Positive Lock Female Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-480278-0 - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Contact Termination: | Female/Socket Crimp |
| Style/Orientation: | Receptacle Housing |
| Material: | Nylon |
| Mating Type: | Positive Lock |
| Mounting Method: | Panel Mount |
Features & Applications
The 1-480278-0 is a Commercial MATE-N-LOK 12 Position Positive Lock Female Receptacle Housing.
Features:
- Product Line = Commercial MATE-N-LOK
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- Mating Retention Type = Positive Lock
- Contact - Rated Current (A) = 13
- Operating Voltage Reference = AC
- Operating Voltage (VAC) = 250
- Row-to-Row Spacing (mm [in]) = 6.09 [0.240]
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Number of Positions = 12
- Number of Rows = 3
- Contact Type = Pin
- Connector Style = Receptacle
- Housing Material = Nylon
- Housing Color = Natural
- UL Flammability Rating = UL 94V-2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$0.72
2,000+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Panel Mount