text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480340-0

MATE-N-LOK 6 Position Positive Lock Female Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-480340-0 - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 2
Contact Termination: Female/Socket Crimp
Pitch: 4.95 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Contact Plating: Pre-Tin
Material: Nylon
Gender: Male
Type: Receptacle
Mating Type: Positive Lock
Color: Natural
Features & Applications

The 1-480340-0 is a Commercial MATE-N-LOK 6 Position Positive Lock Female Free Hanging Receptacle Connector.

Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Mating Retention Type = Positive Lock
  • Row-to-Row Spacing (mm [in]) = 9.14 [0.360]
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Number of Positions = 6
  • Number of Rows = 2
  • Contact Type = Pin
  • Connector Style = Receptacle
  • Housing Material = Nylon
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-2
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$860.00
USD
Quantity
Unit Price
40
$0.475
125
$0.465
300
$0.455
750
$0.445
2,000+
$0.43
Product Variant Information section