Manufacturer Part #
1-480722-0
Commercial MATE-N-LOK 4 Position Positive Lock Male Free Hanging Plug Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-480722-0 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Contact Termination: | Male/Pin Crimp |
| Style/Orientation: | Free Hanging Plug |
| Material: | Nylon |
| Mating Type: | Positive Lock |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bulk