text.skipToContent text.skipToNavigation

Manufacturer Part #

10073599-010LF

Black 10 Position (5x2) 2 mm Latch Lock Rectangular Receptacle Housing

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Amphenol Communications Solutions 10073599-010LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
3,602
USA:
3,602
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.50
USD
Quantity
Unit Price
50
$0.37
150
$0.365
400
$0.355
1,000
$0.35
2,500+
$0.335
Product Variant Information section