text.skipToContent text.skipToNavigation

Manufacturer Part #

10127716-16LF

Minitek® Pwr 3 mm 16 Position Dual Row Glow Wire Compatible Receptacle Housing

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Amphenol Communications Solutions 10127716-16LF - Technical Attributes
Attributes Table
No of Positions: 16
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 3 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Material: Nylon
Gender: Female
Type: Housing
Mating Type: Latch Lock
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.00
USD
Quantity
Unit Price
1,000
$0.107
3,000
$0.105
4,000
$0.104
10,000
$0.102
15,000+
$0.101
Product Variant Information section