Manufacturer Part #
1586018-4
VAL-U-LOK Series 4 Position Male Pin Crimp Latch Lock Plug Housing Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7000 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1586018-4 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Contact Termination: | Male/Pin Crimp |
| Style/Orientation: | Plug Housing |
| Material: | Nylon |
| Mating Type: | Latch Lock |
| Mounting Method: | Panel Mount |
Features & Applications
The 1586018-4 is a VAL-U-LOK Series 4 Position Male Pin Crimp Latch Lock Plug Housing Connector. It has an Operating Temperature range of (°C [°F]) = -40 – +105 [-40 – +221].
Features:
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp
- Mating Retention Type = Latching
- Number of Positions = 4
- Number of Rows = 2
- Contact Type = Pin
- Contact Design = Formed Pin
- Connector Style = Plug
- Mating Alignment = With
- Mating Alignment Type = Keyed
- Housing Color = Natural
- UL Flammability Rating = UL 94V-0
- Applications:
- Application Use = Wire-to-Panel, Wire-to-Wire, Wire-to-Wire / Wire-to-Panel
- Contact Transmits (Typical Application) = Signal (Data)
- Pick and Place Cover = Without
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
7,000
$0.0876
14,000+
$0.0851
Product Variant Information section
Available Packaging
Package Qty:
7000 per Bag
Mounting Method:
Panel Mount