text.skipToContent text.skipToNavigation

Manufacturer Part #

1586105-3

VAL-U-LOK Series 3 Position Female Latch Lock Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1586105-3 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 4.2 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +85°C
Voltage Rating: 600V
Current Rating: 9A
Contact Material: Brass / Phosphor Bronze
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications

The 1586105-3 is a VAL-U-LOK Series 3 Position Female Latch Lock Free Hanging Receptacle Connector. It has an operating temperature range of (°C [°F]) = -40 – +105 [-40 – +221].

Features:

 

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Mating Retention Type = Latching
  • Number of Positions = 3
  • Number of Rows = 1
  • Centerline (mm [in]) = 4.20 [0.165]
  • Mating Retention = With
  • Contact Type = Socket
  • Contact Design = Dual Beam
  • Connector Style = Receptacle
  • Mating Alignment = With
  • Mating Alignment Type = Keyed
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-2

Applications:

  • Application Use = Wire-to-Wire
  • Contact Transmits (Typical Application) = Signal (Data)
  • Pick and Place Cover = Without

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
8,000+
$0.135
Product Variant Information section