text.skipToContent text.skipToNavigation

Référence fabricant

19300060547

HAN B Series Size 6B Hood Side Entry Gray

Modèle ECAD:
Nom du fabricant: HARTING
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.

The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.

HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.

The degree of protection offered by HAN product is explained in the datasheet (located in the download center).

HAN part number 19 30 006 0547 is a Standard Hood for size 6 B HAN connectors and is high construction to allow for more wiring space. The 19300060547 is a single lever on a metal housing with side entry cable access. This hood has a cable entry protection of M 32.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
10
Multiples de :
1
Total 
211,40 $
USD
Quantité
Prix unitaire
1
$21.43
4
$21.14
15
$20.87
30
$20.73
75+
$20.41
Product Variant Information section