Manufacturer Part #
1969608-6
6 Position 4.2 mm VAL-U-LOK TPA 22 - 18 AWG Housing Accessory
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:9000 per Bag |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 1969608-6 - Technical Attributes
| No of Positions: | 6 |
| Contact Termination: | Poke - In |
| Style/Orientation: | Tab Housing |
| Material: | Nylon |
| Mating Type: | Latch Lock |
Features & Applications
TE Connectivity’s (TE) Economy Power and Economy Power II wire-to-board connectors are widely used in power circuits which have a large current-carrying capacity.
APPLICATIONS
• Household appliances
• Industrial machinery
• Lighting
• HVAC equipment
• Commercial and building equipment
• Vending machines
• Coin changers
FEATURES
• 3.96mm, 5.08mm and 7.92mm centerline options
• Voltage rating:
– 250V AC for Economy Power range
– 600V AC for Economy Power II range
• Wire-to-board, shrouded and unshrouded header configurations
• Operating-temperature range:
– -25°C to 105°C for Economy Power range
– -55°C to 105°C for Economy Power II range
• Models available that comply with GWEPT 750°C and UL94 V-0 flammability standards
• UL recognized
Available Packaging
Package Qty:
9000 per Bag