text.skipToContent text.skipToNavigation

Manufacturer Part #

1971778-5

10 Position (2 x 5) Black Power Triple Lock Nylon TPA Locking Plate Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1971778-5 - Technical Attributes
Attributes Table
No of Positions: 10
Style/Orientation: Tab Housing
Material: Nylon
Mating Type: Locking Latch
Mounting Method: Tab Mount
Features & Applications

TE Connectivity’s (TE) Economy Power and Economy Power II wire-to-board connectors are widely used in power circuits which have a large current-carrying capacity.

APPLICATIONS
• Household appliances
• Industrial machinery
• Lighting
• HVAC equipment
• Commercial and building equipment
• Vending machines
• Coin changers

FEATURES
• 3.96mm, 5.08mm and 7.92mm centerline options
• Voltage rating:
 – 250V AC for Economy Power range
 – 600V AC for Economy Power II range
• Wire-to-board, shrouded and unshrouded header configurations
• Operating-temperature range:
 – -25°C to 105°C for Economy Power range
 – -55°C to 105°C for Economy Power II range
• Models available that comply with GWEPT 750°C and UL94 V-0 flammability standards
• UL recognized

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
117,000
Factory Lead Time:
20 Weeks
Minimum Order:
5400
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$761.40
USD
Quantity
Unit Price
900
$0.145
1,800
$0.143
3,600
$0.141
13,500+
$0.137
Product Variant Information section