text.skipToContent text.skipToNavigation

Manufacturer Part #

1986172-1

PASSTHROUGH SHIELDED RECPT ASSY

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1986172-1 - Technical Attributes
Attributes Table
No of Positions: 8
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Gender: Female
Type: Receptacle
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,363.00
USD
Quantity
Unit Price
100+
$153.63
Product Variant Information section