text.skipToContent text.skipToNavigation

Manufacturer Part #

1P-SMF

Single Circuit Funnel Shape Cable Mount Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
JST 1P-SMF - Technical Attributes
Attributes Table
No of Positions: 1
Operating Temp Range: -25°C to +85°C
Current Rating: 5A
Material: Nylon
Gender: Female
Type: Housing
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
2,007
USA:
2,007
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$18.57
USD
Quantity
Unit Price
300
$0.0619
1,000
$0.0601
2,500
$0.0587
5,000
$0.0577
15,000+
$0.0548
Product Variant Information section