Manufacturer Part #
2-1969540-0
20 Position 2 Row 2.50 mm Wire-to-Wire Economy Power 2.5 Plug Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-1969540-0 - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Style/Orientation: | Plug Housing |
| Material: | Nylon |
| Mating Type: | Locking Latch |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.193
8,000+
$0.189
Product Variant Information section
Available Packaging
Package Qty:
4000 per Box
Mounting Method:
Wire Mount