text.skipToContent text.skipToNavigation

Manufacturer Part #

207018-1

12 Position Solder Latch Lock Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
TE Connectivity 207018-1 - Technical Attributes
Attributes Table
No of Positions: 12
No of Rows: 3
Contact Termination: Solder
Pitch: 5 mm
Style/Orientation: Free Hanging Receptacle
Termination: Solder
Operating Temp Range: -55°C to +130°C
Voltage Rating: 600V
Current Rating: 7.5A
Contact Material: Brass
Contact Plating: Tin
Material: Thermoplastic
Gender: Male
Type: Receptacle
Mating Type: Latch Lock
Color: Red
Insulation Resistance: 100MΩ
Mounting Method: Panel Mount
Features & Applications

The 207018-1 is a 12 Position Solder Latch Lock Free Hanging Receptacle Connector this AMP Metrimate connectors are true metric specification connectors designed for panel, free-hanging or pc board application.

These connectors offer improvements in durability, density and electrical performance over competitive soft-shell pin and socket connectors.They are ideally suited for equipment manufacturers engaged in both national and international markets. This versatile pin and socket connector line is designed to meet the general requirements of various testing and approval agencies, including UL, CSA, VDE and IEC.

Product Features:

  • Product Type = Housing
  • Connector Type = Housing
  • Gender = Receptacle
  • Keyed = No
  • Mount = Free Hanging, Panel
  • Mounting Ears = Without
  • Mating Connector Lock = With
  • PCB Mount Retention = Without
  • Mating Connector Lock Type = Locking Tab
  • Voltage (VAC) = 600
  • Connector Configuration = Square Grid
  • Number of Positions = 12
  • Coaxial Socket = Without
  • Centerline (mm [in]) = 5.00 [0.197]
  • Jackscrew = Without
  • 8/32 Insert = No
  • Mating Alignment Type = Polarizing Tab
  • Housing Material = Thermoplastic - GF
  • Housing Color = Red
  • UL Flammability Rating = UL 94V-0

     

Pricing Section
Global Stock:
225
USA:
225
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.10
USD
Quantity
Unit Price
5
$5.22
20
$5.17
40
$5.14
125
$5.09
250+
$5.04
Product Variant Information section