Manufacturer Part #
2132813-2
2 Position 2 Row 3.96 mm Economy Power II Receptacle Housing w/ Retainer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2132813-2 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| No of Rows: | 1 |
| Contact Termination: | Wire to Board |
| Pitch: | 3.96 mm |
| Style/Orientation: | Receptacle Housing |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 11A |
| Contact Material: | Phosphor Bronze |
| Material: | Nylon |
| Gender: | Female |
| Type: | Receptacle |
| Mating Type: | Locking Latch |
| Color: | Natural |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.104
500
$0.101
1,500
$0.0983
3,000
$0.0965
10,000+
$0.0914
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag