text.skipToContent text.skipToNavigation

Référence fabricant

350810-1

MATE-N-LOK 5 Position Female Positive Lock Free Hanging Housing Receptacle

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 1443
Product Specification Section
TE Connectivity 350810-1 - Caractéristiques techniques
Attributes Table
No of Positions: 5
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 6.35 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Positive Lock
Color: Natural
Fonctionnalités et applications

The 350810-1 is a Universal MATE-N-LOK 5 Position Female Positive Lock Free Hanging Receptacle. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

Product Type = Connector
Product Line = Universal MATE-N-LOK
Connector Type = Housing
Mount = Free Hanging or Panel
Color = White
Mating Retention Type = Positive Lock
Centerline (mm [in]) = 6.35 [0.250]
Number of Positions = 5
Contact Diameter (mm [in]) = 2.13 [0.084]

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 350809-1
  • 350848-5
Pricing Section
Stock global :
13
États-Unis:
13
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,31 $
USD
Quantité
Prix unitaire
75
$0.305
200
$0.30
500
$0.295
1 250
$0.29
3 000+
$0.275
Product Variant Information section