text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1971772-2

2 Position Single Row (1 x 2) 6 mm Panel Mount Snap In Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1439
Product Specification Section
TE Connectivity 5-1971772-2 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 6 mm
Style/Orientation: Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +150°C
Voltage Rating: 600V
Contact Material: Nylon
Material: Nylon
Type: Receptacle
Mating Type: Latch Lock
Color: Natural
Mounting Method: Panel Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
2300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.69
USD
Quantity
Unit Price
2,300
$0.345
4,600+
$0.34
Product Variant Information section