text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1971776-5

10 Position 2 Row (2 x 5) 6 mm Free Hanging Power Triple Lock Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1971776-5 - Technical Attributes
Attributes Table
No of Positions: 10
Contact Termination: Crimp Terminal
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Latch Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,800
Factory Lead Time:
5 Weeks
Minimum Order:
1600
Multiple Of:
800
Total
$768.00
USD
Quantity
Unit Price
800
$0.485
1,600
$0.48
2,400
$0.475
4,000+
$0.465
Product Variant Information section