Manufacturer Part #
5-2232265-2
2 Position 1 Row (1 x 2) 6 mm Wire-to-Wire Power Triple Lock Plug Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2100 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-2232265-2 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| No of Rows: | 1 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 6 mm |
| Style/Orientation: | Plug Housing |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Material: | Nylon |
| Gender: | Female |
| Type: | Plug |
| Mating Type: | Latch Lock |
| Color: | Grey |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
21,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
2100 per Bag
Mounting Method:
Wire Mount