Manufacturer Part #
640250-7
SL-156 7 Position Crimp Locking Ramp Free Hanging Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 1523 | ||||||||||
Product Specification Section
TE Connectivity 640250-7 - Technical Attributes
Attributes Table
| No of Positions: | 7 |
| No of Rows: | 1 |
| Contact Termination: | Female/Socket Crimp |
| Pitch: | 3.96 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 6.5A |
| Material: | Nylon |
| Gender: | Female |
| Type: | Receptacle |
| Mating Type: | Locking Ramp |
| Color: | Natural |
Features & Applications
The AMP SL-156 connectors are designed to mate with .045 [1.14] square or round post headers or staked posts on .156 [3.96] centers.
The wire-to-board connector is a two-piece connector system with the wire crimped to the contact, then inserted into the housing. This product mates with the MTA-156 flat, polarized and friction lock header, or staked posts (not MTA-156 shrouded headers).
Product Facts:
- Rugged wire-to-board interconnection to mate with .045 square or round post headers or staked posts on .156 centers
- Standard Connectors accept wire range of 18–24 AWG [0.9–0.2 mm] and LID Connectors accept wire range of 18–24 AWG [0.9–0.2 mm] and a limited 16 AWG [1.29–1.42 mm] (2550–2800 CMA)
- Two-piece interconnection system (connector/header)
- Housing made of flame retardant nylon
- Available in 1- through 24-position connector configurations
- Connectors are end-to-end stackable
- Wire-to-board system offers polarization with friction lock for positive mating
The 640250-7 Wire to Board SL-156 Housing is a 7 position receptacle designed for crimp contacts.
See Related Product for mating options and Accessories for contacts.
See page 58 of the datasheet in the download center for complete technical details.
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
125
$0.189
300
$0.186
1,000
$0.182
2,000
$0.18
5,000+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
1 per Box