text.skipToContent text.skipToNavigation

Manufacturer Part #

640585-1

MATE-N-LOK 6 Position Positive Lock Crimp Terminal Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 640585-1 - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Plug
Material: Nylon
Mating Type: Positive Lock
Features & Applications

The 640585-1 is a Universal MATE-N-LOK 6 Position Positive Lock Positive Lock Crimp Terminal Free Hanging Plug. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Housing
  • Mount = Free Hanging
  • Color = White
  • Mating Retention Type = Positive Lock
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 6

Applications:

  • ATM Machines
  • Inkjet
  • MFP/LBP
  • Networking (Communications)
  • Power (Multi-User)
  • Projector
  • Scanner

Mating Products:

  • 640587-1
  • 641832-1
  • 643407-1
  • 926307-1
  • 643235-1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$502.50
USD
Quantity
Unit Price
50
$0.355
150
$0.345
400
$0.34
1,000
$0.335
2,500+
$0.32
Product Variant Information section