text.skipToContent text.skipToNavigation

Manufacturer Part #

65043-032LF

Dual Row 10 Position 2.54 mm Crimp Free Hanging Socket Housing

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 65043-032LF - Technical Attributes
Attributes Table
No of Positions: 10
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 2.54 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 1000V
Gender: Female
Type: Housing
Mating Type: Push - Pull
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,800.00
USD
Quantity
Unit Price
15,000+
$0.92
Product Variant Information section