text.skipToContent text.skipToNavigation

Manufacturer Part #

69176-008LF

69176 Series 8 Position (2 x 4) 2.54 mm Pitch Miniature Latch Housing

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Amphenol Communications Solutions 69176-008LF - Technical Attributes
Attributes Table
No of Positions: 8
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 2.54 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 1000V
Current Rating: 3A
Material: Polyphenylene Sulfide
Gender: Female
Type: Housing
Color: Black
Insulation Resistance: 10GΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,725.00
USD
Quantity
Unit Price
75
$0.345
200
$0.34
500
$0.33
1,250
$0.325
3,000+
$0.315
Product Variant Information section