text.skipToContent text.skipToNavigation

Manufacturer Part #

770084-1

Commercial Pin & Socket 5 Position Free Hanging In-Line Contact Housing Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770084-1 - Technical Attributes
Attributes Table
No of Positions: 5
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Plug
Material: Nylon
Mating Type: Detent Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
6,000+
$0.24
Product Variant Information section