text.skipToContent text.skipToNavigation

Manufacturer Part #

770680-2

DEUTSCH AMPSEAL 23 Position Latch Lock Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
Features & Applications

The 770680-2 is a AMPSEAL 23 Position Latch Lock Free Hanging Plug Connector. AMPSEAL connectors just got better. Known for their rugged reliability even under high-temperature automotive and industrial applications, they are now a snap to assemble.

We have replaced the difficult-to-apply, labor-intensive gasket by bonding it to the header assembly. This product upgrade also eliminates purchasing and inventorying an extra part--the gasket. Or, if you prefer, we also offer the header with a separate gasket.

Product Type Features:

  • Product Line = AMPSEAL
  • Product Type = Connector
  • Connector Type = Housing
  • Mount = Free Hanging
  • Mating Retention Type = Latching
  • Seal Type = Peripheral and Wire Seals
  • Centerline (mm [in]) = 4.00 [0.157]
  • Number of Rows = 3
  • Row-to-Row Spacing (mm [in]) = 2.00 [0.078]
  • Number of Positions = 23
  • Mating Retention = With
  • Fluid Type = Water
  • Contact Type = Socket
  • Contact Layout = Staggered
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
140
Multiple Of:
140
Total
$1,094.80
USD
Quantity
Unit Price
140+
$7.82
Product Variant Information section