Manufacturer Part #
794707-1
Black Single Row 4 Position Non Sealable Universal Mat N Lok Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 794707-1 - Product Specification
TE Connectivity 794707-1 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| No of Rows: | 1 |
| Pitch: | 6.35 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Material: | Nylon |
| Gender: | Female |
| Type: | Housing |
| Color: | Black |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Wire Mount