Manufacturer Part #
90311-014LF
Minitek® 2 mm 14 Position Dual Row Lock Ramp Female Socket Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 90311-014LF - Product Specification
Amphenol Communications Solutions 90311-014LF - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| No of Rows: | 2 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 2 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Gender: | Female |
| Type: | Receptacle |
| Mating Type: | Locking Ramp |
| Color: | Black |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
40
$0.57
125
$0.555
300
$0.545
750
$0.535
2,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount