Manufacturer Part #
DF14-20P-1.25H(52)
Headers Wire Housings 1.25MM SNG ROW HDR 20P RA SMT TIN
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Hirose Electric DF14-20P-1.25H(52) - Product Specification
Hirose Electric DF14-20P-1.25H(52) - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| No of Rows: | 1 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 1.25 mm |
| Style/Orientation: | Right Angle |
| Termination: | Solder |
| Operating Temp Range: | -35°C to +85°C |
| Voltage Rating: | 150V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Polyamide |
| Gender: | Male |
| Type: | Board to Cable/Wire |
| Mating Type: | Push - Pull |
| Color: | Beige |
| Insulation Resistance: | 500MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount