Manufacturer Part #
GT17H-4S-HU
GT17 Series 4 Conductor Right-Angle Connector Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric GT17H-4S-HU - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8538.90.60.00
ECCN:
EAR99
PCN Information:
File
Date
NOTICE WITHDRAWAL
03/19/2025
Details and Download
Update to PCN 111370 - **March 18th-2025 purge canceled as per supplier email attached **To prevent prolonged disruption to our customer?s supply chains, Hirose is resuming shipment of connectors using the existing PBT material.Hirose will continue to monitor the situation and provide updates as needed.
Part Status:
Active
Active
Hirose Electric GT17H-4S-HU - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Contact Termination: | PCB |
| Style/Orientation: | Plug Housing |
| Material: | Plastic |
| Mating Type: | Push - Pull |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.425
300
$0.415
1,000
$0.405
2,000
$0.40
4,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag