text.skipToContent text.skipToNavigation

Manufacturer Part #

006791001003005

6791 Series 50 Ohms Right Angle Direct to Cable IDC Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 006791001003005 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle Header
Impedance: 50Ω
Termination: Solder
Termination Style: Right Angle
Operating Temp Range: -40°C to +105°C
Rated Voltage: 125V
Contact Plating: Tin
Contact Material: Copper Alloy
Material: Nylon
Frequency: 6GHz
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7000
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,570.00
USD
Quantity
Unit Price
700
$0.535
1,400
$0.53
2,100
$0.525
2,800
$0.52
3,500+
$0.51