Manufacturer Part #
20369-001E-03
MHF III Series Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | I-PEX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
I-PEX 20369-001E-03 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Australia, Azerbaijan, Bahrain, Bangladesh, Bhutan, British Indian Ocean Territory, Brunei Darussalam, Cambodia, China, Christmas Island, Cocos (Keeling) Islands, East Timor, Fiji, French Polynesia, Guam, Guinea, Hong Kong, India, Indonesia, Israel, Japan, Jordan, Kazakhstan, Kiribati, Korea, Republic of, Kuwait, Kyrgyzstan, Lao People's Democratic Republic, Lebanon, Macao, Malaysia, Maldives, Marshall Islands, Micronesia, Federated States of, Mongolia, Myanmar, Nauru, Nepal, New Caledonia, New Zealand, Niue, Norfolk Island, Northern Mariana Islands, Oman, Pakistan, Palau, Papua New Guinea, Philippines, Qatar, Reunion, Samoa, Saudi Arabia, Singapore, Solomon Islands, Sri Lanka, Taiwan, Tajikistan, Thailand, Timor-Leste, Tokelau, Tonga, Turkmenistan, Tuvalu, United Arab Emirates, Uzbekistan, Vanuatu, Viet Nam, Wallis and Futuna]
Singapore
HTS Code:
8536.69.40.10
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
End Of Life
Obsolete
I-PEX 20369-001E-03 - Technical Attributes
Attributes Table
| Style/Orientation: | SMT Receptacle |
| Impedance: | 50Ω |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +90°C |
| Rated Voltage: | 60V |
| Contact Material: | Brass |
| Material: | LCP |
| Frequency: | 6GHz |
| Insulation Resistance: | 100MΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount