Manufacturer Part #
2334884-1
Single Port 50 Ohm 6 GHz Solder Receptacle Male Pin Micro-Coax UMCC Gen 4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2334884-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8536.69.40.10
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
02/03/2025
Details and Download
Part Status:
Active
Active
TE Connectivity 2334884-1 - Technical Attributes
Attributes Table
| Type: | U.FL (UMCC) |
| Style/Orientation: | SMT Receptacle |
| Impedance: | 50Ω |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +85°C |
| Material: | Stainless Steel |
| Frequency: | 6GHz |
| Gender: | Pin |
| Mounting Method: | Surface Mount |
Features & Applications
TE Connectivity’s (TE) surface-mount micro-coaxial receptacles offer excellent electrical performance, enabling users to connect an RF cable assembly or antenna to a main PCB.
APPLICATIONS
• Wearable devices
• Rugged phones
• Smart meters
• Smart speakers
• Infotainment equipment
• Industrial devices
FEATURES
• UMCC RF interface
• 50Ω impedance
• 6GHz maximum operating frequency
• 60V AC voltage rating
• Integrated EMI shielding
• Operating-temperature range: -40°C to 85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
60,000+
$0.0826
Product Variant Information section
Available Packaging
Package Qty:
60000 per Reel
Mounting Method:
Surface Mount