Manufacturer Part #
2467900-1
Terminator Coax Connector Plug, Male Pin 2.4mm (APC-2.4, OS-50) 50 Ohms
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Cable Mount |
||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
TE Connectivity 2467900-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Straight Plug |
| Impedance: | 50Ω |
| Operating Temp Range: | -40°C to +125°C |
| Contact Plating: | Gold |
| Contact Material: | Berylium Copper |
| Material: | Stainless Steel |
| Frequency: | 50GHz |
| Gender: | Male |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
100+
$134.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Cable Mount