text.skipToContent text.skipToNavigation

Manufacturer Part #

5221221-5

BNC Series 75 Ohm Straight Bulkhead Jack Dual Crimp Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5221221-5 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Bulkhead Jack
Impedance: 75Ω
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,725.00
USD
Quantity
Unit Price
500+
$5.45
Product Variant Information section