text.skipToContent text.skipToNavigation

Manufacturer Part #

5227161-9

BNC Series 50 Ohm Right Angle Jack PCB Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
TE Connectivity 5227161-9 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 50Ω
Termination: Solder
Mounting Method: Panel Mount
Features & Applications

The 5227161-9 is a part of BNC family of RF connector with bayonet locking coupling and it provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.

Available in both 50 and 75 ohm versions, these connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C- 39012 specifications.

Features:

  • Connector - RF
  • Jack
  • Connector Style = Jack
  • Applies To Printed Circuit Board
  • PCB Mounting Orientation = Right Angle

 

 

Pricing Section
Global Stock:
455
USA:
455
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$74.90
USD
Quantity
Unit Price
35
$2.14
105
$2.11
175
$2.10
525
$2.07
875+
$2.04
Product Variant Information section