Manufacturer Part #
5227699-3
BNC Series 50 Ohm Solder Tin Plating Jack Female Socket Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1050 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5227699-3 - Technical Attributes
Attributes Table
| Type: | BNC |
| Style/Orientation: | Jack Receptacle |
| Impedance: | 50Ω |
| Termination Style: | Solder |
| Operating Temp Range: | -55°C to +85°C |
| Rated Voltage: | 500V |
| Contact Plating: | Tin |
| Contact Material: | Phosphor Bronze |
| Material: | Zinc Alloy |
| Frequency: | 4GHz |
| Gender: | Female |
| Insulation Resistance: | 5000MΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,050+
$2.81
Product Variant Information section
Available Packaging
Package Qty:
1050 per Tube