text.skipToContent text.skipToNavigation

Manufacturer Part #

5227754-2

BNC Series 50 Ohm Straight Jack Solder Coaxial Cable Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5227754-2 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Straight Jack Receptacle
Impedance: 50Ω
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,160.00
USD
Quantity
Unit Price
2,000+
$2.08
Product Variant Information section