text.skipToContent text.skipToNavigation

Référence fabricant

5414363-3

Coaxial Cable Terminate Straight Quick Connect/Disconnect SMB RF Connector Plug

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 5414363-3 - Caractéristiques techniques
Attributes Table
Méthode de montage : Quick Connect
Fonctionnalités et applications

The 5414363-3 is a SMB Connectors are available in commercial and high rel versions. They are ideally suited for circuit miniaturization and are offered in a wide range of configurations including plugs, right-angle plugs,jacks, bulkhead jacks and adapters, as well as printed circuit board and solder jacks.

Features:

  • Product Type = Connector - RF
  • Gender = Plug
  • Connector Series = Standard
  • Body Style = Right Angle
  • Grade = Consumer
  • Body Material = Zinc
  • PCB Mounting Orientation = Vertical
  • Dielectric Material = TEFLON
  • Connector Impedance (?) = 50
  • Coupler Style = Quick Connect/Disconnect
  • Body Plating = Nickel Over Copper
  • Applies To = Coaxial Cable
  • Outer Contact Plating = Gold over Nickel
  • Center Contact Plating = Gold over Nickel

 View the Series of SMB Connectors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
7 720,00 $
USD
Quantité
Prix unitaire
2 000+
$3.86
Product Variant Information section