Manufacturer Part #
5415025-1
BNC Series 50 Ohm Right Angle Jack PCB Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5415025-1 - Technical Attributes
Attributes Table
| Type: | BNC |
| Style/Orientation: | Right Angle Jack |
| Impedance: | 50Ω |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$5.16
Product Variant Information section
Available Packaging
Package Qty:
500 per Tray
Mounting Method:
Through Hole