text.skipToContent text.skipToNavigation

Manufacturer Part #

RF55-28H-T-00-50-G-SH

SMB, Fakra Connector Plug, Male Pin 50Ohm Through Hole

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Adam Tech RF55-28H-T-00-50-G-SH - Technical Attributes
Attributes Table
Type: SMB
Style/Orientation: Straight Plug
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -40°C to +85°C
Rated Voltage: 335V
Contact Plating: Gold
Contact Material: Brass
Material: Brass
Frequency: 4GHz
Gender: Male
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.00
USD
Quantity
Unit Price
100
$1.78
200
$1.77
300
$1.76
500
$1.75
1,000+
$1.72
Product Variant Information section